-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6600383-5) MBXL VERT HDR 2P+16S+2P STR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5734
|
Newark | Power To The Board Mbxl Vert Hdr 2P+16S+2P Str |Amp Te Connectivity 6600383-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$15.2000 | Buy Now |
DISTI #
99X8500
|
Newark | Mbxl Vert Hdr 2P+16S+2P Str |Amp Te Connectivity 6600383-5 Min Qty: 1536 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 | Buy Now |
DISTI #
6600383-5-ND
|
DigiKey | CONN HEADER MULTI-BEAM 20POS PCB Min Qty: 5 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4425 | Buy Now |
DISTI #
2266-6600383-5-ND
|
DigiKey | CONN HEADER MULTI-BEAM 20POS PCB Min Qty: 5 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$12.5900 / $15.9200 | Buy Now |
DISTI #
6600383-5
|
Avnet Americas | MBXL VERT HDR 2P+16S+2P STR - Trays (Alt: 6600383-5) RoHS: Compliant Min Qty: 1536 Package Multiple: 48 Container: Tray | 0 |
|
$7.4036 / $8.3589 | Buy Now |
DISTI #
571-6600383-5
|
Mouser Electronics | Power to the Board MBXL VERT HDR 2P+16S+2P STR RoHS: Compliant | 0 |
|
$8.5300 | Order Now |
DISTI #
73776992
|
RS | MBXL VERT HDR 2P plus 16S plus 2P STR, Rectangular Power Connectors | TE Connectivity 6600383-5 Min Qty: 1536 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6120 | RFQ |
|
Future Electronics | MBXL VERT HDR 2P+16S+2P STR RoHS: Compliant pbFree: Yes Min Qty: 1536 Package Multiple: 1536 Container: Tray | 0Tray |
|
$7.8000 | Buy Now |
DISTI #
AMP6600383-5
|
Heilind Electronics | MBXL VERT HDR 2P+16S+2P STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn HDR and Receptacle 4Power/16Signal POS Press Fit ST Thru-Hole 48 Terminal 1 Port Tray RoHS: Compliant |
63 Partner Stock |
|
$8.9500 / $10.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6600383-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6600383-5
TE Connectivity
(6600383-5) MBXL VERT HDR 2P+16S+2P STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS:6.35 MM | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S16P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.026 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6600383-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6600383-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600383-5 | Board Connector, 20 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug | TE Connectivity | 6600383-5 vs 6600383-5 |
1-6450121-5 | Board Connector, 20 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6600383-5 vs 1-6450121-5 |