-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609006-4) 380
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7293
|
Newark | Ac Power Entry Modules 1A Iec-1/4 Faston Snap In |Amp Te Connectivity 6609006-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4300 / $17.8200 | Buy Now |
DISTI #
CCM1252-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
24 In Stock |
|
$9.4031 / $15.5500 | Buy Now |
DISTI #
6609006-4
|
Avnet Americas | FILTERS AND ACCESSORIES - Bulk (Alt: 6609006-4) RoHS: Not Compliant Min Qty: 120 Package Multiple: 40 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$8.2600 / $9.9400 | Buy Now |
DISTI #
71334515
|
RS | 1EJS1=F8025 | TE Connectivity 6609006-4 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7900 / $10.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Box | 0Box |
|
$8.2400 | Buy Now |
|
Onlinecomponents.com | 1EJS1=F8025 RoHS: Compliant |
50 In Stock |
|
$10.7000 / $16.3800 | Buy Now |
DISTI #
62990563
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 1A/Contact ST 1 Port Min Qty: 5 Package Multiple: 5 | Americas - 50 |
|
$16.0226 / $21.1082 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$12.7120 / $13.2210 | Buy Now |
|
Quest Components | 31 |
|
$14.3228 | Buy Now | |
DISTI #
6609006-4
|
Avnet Americas | FILTERS AND ACCESSORIES - Bulk (Alt: 6609006-4) RoHS: Not Compliant Min Qty: 120 Package Multiple: 40 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$8.2600 / $9.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609006-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609006-4
TE Connectivity
(6609006-4) 380
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
This table gives cross-reference parts and alternative options found for 6609006-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609006-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-6609115-0 | Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal | TE Connectivity | 6609006-4 vs 3-6609115-0 |
6609000-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609006-4 vs 6609000-7 |
6609985-2 | Mains Power Connector, 115/230VAC | TE Connectivity | 6609006-4 vs 6609985-2 |
6EAH1 | 6A, 250V, MALE, MAINS POWER CONNECTOR | TE Connectivity | 6609006-4 vs 6EAH1 |
1-6609104-8 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609006-4 vs 1-6609104-8 |
6609008-3 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609006-4 vs 6609008-3 |
4-6609987-2 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609006-4 vs 4-6609987-2 |
6609002-3 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 6609006-4 vs 6609002-3 |
6609009-5 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609006-4 vs 6609009-5 |
2-6609115-8 | Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal | TE Connectivity | 6609006-4 vs 2-6609115-8 |