-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5736
|
Newark | 6Eea1=F7116 S0 |Amp Te Connectivity 6609000-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-6609000-7-ND
|
DigiKey | 6EEA1=F7116 S0 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
208 In Stock |
|
$9.3500 / $9.9100 | Buy Now |
DISTI #
6609000-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609000-7) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
52K4462
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount - Bulk (Alt: 52K4462) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 12 Partner Stock |
|
$11.6700 / $11.7500 | Buy Now |
DISTI #
COR6EEA1
|
Heilind Electronics | 6609000-7 6EEA1=F7116 S0 | Americas - 187 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6EEA1=F7116 S0 RoHS: Compliant |
255 In Stock |
|
$7.4300 / $9.4000 | Buy Now |
DISTI #
16320789
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 162 |
|
$8.7700 / $9.2900 | Buy Now |
DISTI #
62989203
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 47 |
|
$12.2200 | Buy Now |
DISTI #
65675231
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 46 |
|
$8.7700 / $9.2900 | Buy Now |
DISTI #
6609000-7
|
TTI | AC Power Entry Modules 6EEA1 POWER ENTRY SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 208 In Stock |
|
$7.6700 / $9.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609000-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609000-7
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6609000-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609000-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609008-9 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6609000-7 vs 6609008-9 |
6609002-1 | Mains Power Connector, 115/230VAC | TE Connectivity | 6609000-7 vs 6609002-1 |
1-6609101-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609000-7 vs 1-6609101-5 |
1-6609005-1 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609000-7 vs 1-6609005-1 |
4-1609155-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609000-7 vs 4-1609155-7 |
3EEJ1 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 6609000-7 vs 3EEJ1 |
6EBH1 | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6609000-7 vs 6EBH1 |
1-6609101-6 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609000-7 vs 1-6609101-6 |
6EEB2 | 6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6609000-7 vs 6EEB2 |
10EJS1 | 10A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6609000-7 vs 10EJS1 |