Part Details for 6609006-5 by TE Connectivity
Overview of 6609006-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 6609006-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7294
|
Newark | Ac Power Entry Modules 3A Iec-1/4 Faston Flange Rohs Compliant: Yes |Corcom Te Connectivity 6609006-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$12.3000 / $13.1900 | Buy Now |
DISTI #
82H5944
|
Newark | Iec Power Line Filter, 3A, 250V, Qc, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 6609006-5 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $7.5100 | Buy Now |
DISTI #
CCM1221-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1158 In Stock |
|
$6.5125 / $8.1400 | Buy Now |
DISTI #
6609006-5
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact ST 1 Port - Bulk (Alt: 6609006-5) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$6.1478 / $7.3982 | Buy Now |
|
Future Electronics | EEJ Series 3 A 250 VAC Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 0Box |
|
$6.3500 / $6.4800 | Buy Now |
|
Future Electronics | EEJ Series 3 A 250 VAC Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 22 Weeks Container: Box | 0Box |
|
$6.3500 / $6.4800 | Buy Now |
|
Onlinecomponents.com | 3EEJ1=F8009 S0 RoHS: Compliant |
10 Partner Stock 1200 On Order |
|
$6.2600 / $7.9100 | Buy Now |
DISTI #
77584141
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$13.0200 | Buy Now |
DISTI #
6609006-5
|
TTI | AC Power Entry Modules 3EEJ1 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$6.5100 / $8.5900 | Buy Now |
DISTI #
COR3EEJ1
|
Interstate Connecting Components | 6609006-5 3EEJ1=F8009 S0 | 0150 On Order |
|
$7.7656 / $8.2699 | Buy Now |
Part Details for 6609006-5
6609006-5 CAD Models
6609006-5 Part Data Attributes
|
6609006-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609006-5
TE Connectivity
(6609006-5) 380
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 6609006-5
This table gives cross-reference parts and alternative options found for 6609006-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609006-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-6609107-0 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 6609006-5 vs 6-6609107-0 |
1-6609016-8 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609006-5 vs 1-6609016-8 |
6609017-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609006-5 vs 6609017-7 |
6609009-5 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609006-5 vs 6609009-5 |
4-1609155-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609006-5 vs 4-1609155-7 |
6609000-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609006-5 vs 6609000-7 |
6609115-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609006-5 vs 6609115-4 |
5-6609107-9 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609006-5 vs 5-6609107-9 |
6609003-1 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609006-5 vs 6609003-1 |
2-6609987-2 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609006-5 vs 2-6609987-2 |