-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2868
|
Newark | Ac Power Entry Modules 6A Single Fuse Horizontal |Corcom Te Connectivity 6609103-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$44.5400 / $55.9500 | Buy Now |
DISTI #
6609103-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port - Bulk (Alt: 6609103-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8476 / $23.8844 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks Container: Box | 0Box |
|
$19.7900 | Buy Now |
DISTI #
CORPE0SSSH60
|
Heilind Electronics | 6609103-2 PE0SSSH60=C1136 | Americas - 0 in Stock |
|
$24.7077 / $26.6985 | Buy Now |
|
Onlinecomponents.com | PE0SSSH60=C1136 RoHS: Compliant |
28 In Stock |
|
$23.0800 / $34.6700 | Buy Now |
DISTI #
CORPE0SSSH60
|
Interstate Connecting Components | 6609103-2 PE0SSSH60=C1136 | 0 |
|
$24.7077 / $26.6985 | Buy Now |
DISTI #
TE Connectivity 6609103-2
|
PEI Genesis | Mains Power Connector, 115/2 | 28 |
|
Buy Now | |
|
Master Electronics | PE0SSSH60=C1136 RoHS: Compliant |
28 In Stock |
|
$23.0800 / $34.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609103-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609103-2
TE Connectivity
Mains Power Connector, 115/230VAC, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6609103-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609103-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609001-3 | Mains Power Connector, 115/230VAC | TE Connectivity | 6609103-2 vs 6609001-3 |
4-6609987-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609103-2 vs 4-6609987-7 |
1609988-2 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609103-2 vs 1609988-2 |
PE000DM6E | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609103-2 vs PE000DM6E |
6609101-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609103-2 vs 6609101-5 |
3-6609128-1 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 6609103-2 vs 3-6609128-1 |
6609115-9 | Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal | TE Connectivity | 6609103-2 vs 6609115-9 |
6609007-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609103-2 vs 6609007-7 |
7-6609951-3 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 6609103-2 vs 7-6609951-3 |
10EJH1 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609103-2 vs 10EJH1 |