Part Details for 660R15ACD39 by Vishay Intertechnologies
Overview of 660R15ACD39 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 660R15ACD39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7841
|
Newark | 660R 15Kvdc 3900Pf ±20% X7R 7487 E3 |Vishay 660R15ACD39 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2700 / $39.2600 | Buy Now |
DISTI #
660R15ACD39
|
Avnet Americas | Capacitor Ceramic 3900pF 15KV X7R 20% Solder Through Hole Axial Leaded 85°C - Bulk (Alt: 660R15ACD39) Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5848 | Buy Now |
DISTI #
75-660R15ACD39
|
Mouser Electronics | Ceramic Disc Capacitors 3900pF 20% 15kVdc X7R RoHS: Compliant | 0 |
|
$37.3400 / $43.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$37.9300 | Buy Now |
Part Details for 660R15ACD39
660R15ACD39 CAD Models
660R15ACD39 Part Data Attributes
|
660R15ACD39
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
660R15ACD39
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 37 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 5300 V | |
Rated (DC) Voltage (URdc) | 15000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |