Part Details for 660R30AET47 by Vishay Intertechnologies
Overview of 660R30AET47 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 660R30AET47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7869
|
Newark | 660R 30Kvdc 470Pf -20+80% Z5U E3 |Vishay 660R30AET47 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5100 / $32.1400 | Buy Now |
DISTI #
660R30AET47
|
Avnet Americas | Capacitor Ceramic 470pF 30KV Z5U -20%/+80% Solder Through Hole Axial Leaded 85°C - Bulk (Alt: 660R30AET47) Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2312 | Buy Now |
DISTI #
75-660R30AET47
|
Mouser Electronics | Ceramic Disc Capacitors 660R 30KVDC 470PF -20+80% Z5U E3 RoHS: Compliant | 0 |
|
$30.5700 / $35.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$31.0500 | Buy Now |
Part Details for 660R30AET47
660R30AET47 CAD Models
660R30AET47 Part Data Attributes
|
660R30AET47
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
660R30AET47
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 21 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (AC) Voltage (URac) | 10600 V | |
Rated (DC) Voltage (URdc) | 30000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |