Part Details for 661-009-264-032 by EDAC Inc
Overview of 661-009-264-032 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 661-009-264-032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-009-264-032-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$3.2219 / $4.4400 | Buy Now |
DISTI #
587-661-009-264-032
|
Mouser Electronics | D-Sub Dualport Connectors D-SUB PLUG RoHS: Compliant | 0 |
|
$4.0500 / $6.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | D-Sub Dual Plugs - 9 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$1.9700 / $4.1800 | Buy Now |
Part Details for 661-009-264-032
661-009-264-032 CAD Models
661-009-264-032 Part Data Attributes
|
661-009-264-032
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
661-009-264-032
EDAC Inc
CONN D-SUB PLUG 9POS R/A SLDR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | COPPER ALLOY |