Part Details for 661-015-264-00C by EDAC Inc
Overview of 661-015-264-00C by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 661-015-264-00C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-661-015-264-00C-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 25 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9776 | Buy Now |
DISTI #
587-661-015-264-00C
|
Mouser Electronics | D-Sub Dualport Connectors Right-angle Dual Port D-Sub Connector | 0 |
|
$5.6100 / $7.3800 | Order Now |
|
Onlinecomponents.com | D-Sub Dual Plugs - 15 Contacts - 90° PC Pin - None - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$2.7200 / $5.7300 | Buy Now |
Part Details for 661-015-264-00C
661-015-264-00C CAD Models
661-015-264-00C Part Data Attributes
|
661-015-264-00C
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
661-015-264-00C
EDAC Inc
D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 1.394 inch | |
Body Depth | 0.772 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.92 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 661-015-264-00C
This table gives cross-reference parts and alternative options found for 661-015-264-00C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 661-015-264-00C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
661-015-664-03C | D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 661-015-264-00C vs 661-015-664-03C |
661-015-364-03C | D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 661-015-264-00C vs 661-015-364-03C |
661-015-664-04C | D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 661-015-264-00C vs 661-015-664-04C |
661-015-364-031 | D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 661-015-264-00C vs 661-015-364-031 |
661-015-264-04C | D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 661-015-264-00C vs 661-015-264-04C |
661-015-364-051 | D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 661-015-264-00C vs 661-015-364-051 |
661-015-264-04A | D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 661-015-264-00C vs 661-015-264-04A |
661-015-264-05C | D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 661-015-264-00C vs 661-015-264-05C |
661-015-664-03A | D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 661-015-264-00C vs 661-015-664-03A |
661-015-664-05C | D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 661-015-264-00C vs 661-015-664-05C |