Part Details for 661-7015-AA by ADDON
Overview of 661-7015-AA by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7015L12JG | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
7015L17J | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
7015L20PF | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM |
Price & Stock for 661-7015-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ADDON APPLE COMPUTER 661-7015 COMPATIBLE 60W 16.5V AT 3.65A MAGSAFE 2 LAPTOP POW RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 385 |
|
$52.8000 | Buy Now |