-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm Intercom Male Vertical Shrouded Locking Header WR-WTB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1264
|
Newark | Conn, Header, 8Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 66100811622 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 325 |
|
$0.4860 / $0.7140 | Buy Now |
DISTI #
732-14110-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
589 In Stock |
|
$0.3670 / $0.6900 | Buy Now |
DISTI #
710-66100811622
|
Mouser Electronics | Headers & Wire Housings WR-WTB 50VAC 3A Blk 1Row 8Pos Strgt RoHS: Compliant | 1298 |
|
$0.3670 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66100811622
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66100811622
Wurth Elektronik
2.54mm Intercom Male Vertical Shrouded Locking Header WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.2 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.79 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 66100811622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66100811622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104363-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 66100811622 vs 104363-7 |
MUSS100-08-C_E | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Pancon Corporation | 66100811622 vs MUSS100-08-C_E |
76382-308LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 66100811622 vs 76382-308LF |
22-12-1082 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | 66100811622 vs 22-12-1082 |
1734827-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 66100811622 vs 1734827-8 |
5-103639-7 | (5-103639-7) 08 MTE HDR SRST LATCH .100CL | TE Connectivity | 66100811622 vs 5-103639-7 |
87232-8 | 08 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 66100811622 vs 87232-8 |
1775316-8 | HPI.,2.5MM PITCH,R/A,SMT TYPE,8POS | TE Connectivity | 66100811622 vs 1775316-8 |
1775317-8 | HPI.,2.5MM PITCH,V/T,SMT TYPE,8 POS | TE Connectivity | 66100811622 vs 1775317-8 |
PE-S-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 66100811622 vs PE-S-8 |