Part Details for 76382-308LF by Amphenol FCi
Overview of 76382-308LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76382-308LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG76382-308LF
|
Heilind Electronics | DUBOX | Americas - 0 in Stock |
|
$0.8568 / $0.9004 | Buy Now |
DISTI #
32010611
|
Verical | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 348 |
|
$0.8100 / $1.0700 | Buy Now |
DISTI #
65689048
|
Verical | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 281 |
|
$0.8100 / $1.0700 | Buy Now |
DISTI #
BRG76382-308LF
|
Interstate Connecting Components | DUBOX | 0 |
|
$0.8568 / $0.9004 | Buy Now |
DISTI #
Amphenol FCI 76382-308LF
|
PEI Genesis | Board Connector 8 Contacts | 629 |
|
Buy Now |
Part Details for 76382-308LF
76382-308LF CAD Models
76382-308LF Part Data Attributes
|
76382-308LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76382-308LF
Amphenol FCi
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, BAG PACKAGING | |
Body Breadth | 0.209 inch | |
Body Length | 0.793 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76382-308LF
This table gives cross-reference parts and alternative options found for 76382-308LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76382-308LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103906-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 76382-308LF vs 103906-7 |
104361-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 76382-308LF vs 104361-7 |
PE-S-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 76382-308LF vs PE-S-8 |
DF3-8P-2DSA | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | 76382-308LF vs DF3-8P-2DSA |
IL-S-8P-S2L2-EF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | 76382-308LF vs IL-S-8P-S2L2-EF |
22041081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 76382-308LF vs 22041081 |
87232-8 | 08 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 76382-308LF vs 87232-8 |
5-102202-5 | 08 MODII HDR SRST SHRD LF | TE Connectivity | 76382-308LF vs 5-102202-5 |
103948-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Plug | TE Connectivity | 76382-308LF vs 103948-7 |
SM08B-PASS-GZ-TBT(LF)(SN) | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | JST Manufacturing | 76382-308LF vs SM08B-PASS-GZ-TBT(LF)(SN) |