Datasheets
662-009-364-046 by: EDAC Inc

D Subminiature Connector,

Part Details for 662-009-364-046 by EDAC Inc

Overview of 662-009-364-046 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 662-009-364-046

Part # Distributor Description Stock Price Buy
DISTI # 51AH3232
Newark Right-Angle Dual Port D-Sub Connector Rohs Compliant: Yes |Edac 662-009-364-046 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.9700
  • 250 $5.4300
  • 500 $4.9800
  • 1,000 $4.2100
$4.2100 / $5.9700 Buy Now
DISTI # 151-662-009-364-046-ND
DigiKey 662 SERIES RIGHT ANGLE DUAL D-SU Min Qty: 100 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 100 $6.3135
$6.3135 Buy Now
DISTI # 587-662-009-364-046
Mouser Electronics D-Sub Dualport Connectors Right-angle Dual Port D-Sub Connector RoHS: Compliant 0
  • 1 $8.2900
  • 10 $7.5000
  • 50 $6.7500
  • 100 $6.3100
  • 200 $6.0100
  • 500 $5.8300
  • 1,000 $5.4600
$5.4600 / $8.2900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $4.2200
$4.2200 Buy Now
Onlinecomponents.com D-Sub Dual Receptacle - 9 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant 0
  • 5 $6.4800
  • 25 $5.5900
  • 100 $4.9900
  • 300 $4.3400
  • 500 $3.8000
  • 1,000 $3.4200
  • 2,500 $3.3600
  • 5,000 $3.2800
$3.2800 / $6.4800 Buy Now

Part Details for 662-009-364-046

662-009-364-046 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

662-009-364-046 Part Data Attributes

662-009-364-046 EDAC Inc
Buy Now Datasheet
Compare Parts:
662-009-364-046 EDAC Inc D Subminiature Connector,
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 1.244 inch
Body Depth 0.772 inch
Body Length 1.213 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender FEMALE
Contact Pattern STAGGERED
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Empty Shell NO
Filter Feature NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYESTER
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2+2
Number of Rows Loaded 2+2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84/3.92 mm
Plating Thickness 15u inch
Rated Current (Signal) 3 A
Reference Standard MIL; UL
Shell Finish NICKEL
Shell Material STEEL
Shell Size 1/E
Terminal Length 0.122 inch
Terminal Pitch 2.77 mm
Termination Type SOLDER
Total Number of Contacts 18
UL Flammability Code 94V-0
Withdrawl Force-Min 0.28 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 662-009-364-046 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 662-009-364-046 by EDAC Inc

  • Please alert me when 662-009-364-046 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 662-009-364-046 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 662-009-364-046 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 662-009-364-046 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 662-009-364-046.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 662-009-364-046 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: