Part Details for 662-301-04 by MARL International Limited
Overview of 662-301-04 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 662-301-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C3267
|
Newark | Panel-Style Led Lamp, red, diffused, lmp-3 Rohs Compliant: Yes |Marl 662-301-04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0400 / $28.7900 | Buy Now |
DISTI #
662-301-04
|
TME | Indicator: LED, flat, red, 1.85VDC, IP67, 2pin, aluminium anodised Min Qty: 1 | 0 |
|
$14.8600 / $17.1500 | RFQ |
Part Details for 662-301-04
662-301-04 CAD Models
662-301-04 Part Data Attributes:
|
662-301-04
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
662-301-04
MARL International Limited
Single Color LED, Red, Diffused, 5.1mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 850.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 12.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |