Part Details for 662-324-04 by MARL International Limited
Overview of 662-324-04 by MARL International Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 662-324-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
662-324-04
|
TME | Indicator: LED, flat, green, 3.2VDC, IP67, 2pin, aluminium anodised Min Qty: 1 | 0 |
|
$14.8000 / $17.0800 | RFQ |
Part Details for 662-324-04
662-324-04 CAD Models
662-324-04 Part Data Attributes
|
662-324-04
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
662-324-04
MARL International Limited
Single Color LED, Green, Diffused, 5.1mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 12.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |