Part Details for 66201421822 by Wurth Elektronik
Results Overview of 66201421822 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
66201421822 Information
66201421822 by Wurth Elektronik is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 66201421822
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
732-4731-ND
|
DigiKey | CONN PLUG HSG 14POS 3.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0773 / $1.4600 | Buy Now |
|
DISTI #
710-66201421822
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mmMale Dual 14Pin Plug Mntg Ears RoHS: Compliant | 371 |
|
$1.1900 / $1.6200 | Buy Now |
|
DISTI #
74022914
|
RS | PLUG, 3.00MM PITCH, MALE DUAL ROW PLUG W. PANEL MOUNTING EARS, 14 POS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 500 |
|
$0.6100 | Buy Now |
US Tariff Estimator: 66201421822 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 66201421822
66201421822 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
66201421822 Part Data Attributes
|
|
66201421822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66201421822
Wurth Elektronik
3.00mm Male Dual Row Plug w. Panel Mounting Ears WR-MPC3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 0.327 Inch | |
| Body Depth | 0.665 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 1500vac V | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyamide | |
| Mating Contact Pitch | 0.118 Inch | |
| Mating Contact Row Spacing | 0.118 Inch | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Mounting Flange | |
| Mounting Type | Cable | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 5 A | |
| Termination Type | Crimp | |
| Total Number of Contacts | 14 |
66201421822 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout in their application notes and whitepapers. It's essential to follow these guidelines to ensure optimal performance, especially for high-frequency applications.
-
The 66201421822 has a maximum operating temperature of 125°C. Ensure proper thermal management by providing adequate heat dissipation paths, such as thermal vias, and keeping the component away from heat sources.
-
Wurth Elektronik recommends following the JEDEC J-STD-020D.1 standard for soldering. It's essential to use a soldering profile that ensures a reliable connection without damaging the component.
-
The 66201421822 is designed to withstand moderate vibrations. However, for high-vibration environments, it's recommended to consult with Wurth Elektronik's application engineers to ensure the component's reliability and performance.
-
Wurth Elektronik provides troubleshooting guides and application notes that can help identify and resolve common issues. Additionally, their technical support team is available to assist with more complex problems.