Part Details for 663-009-264-005 by EDAC Inc
Overview of 663-009-264-005 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 663-009-264-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH3607
|
Newark | Right-Angle Dual Port D-Sub Connector Rohs Compliant: Yes |Edac 663-009-264-005 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $4.4900 | Buy Now |
DISTI #
151-663-009-264-005-ND
|
DigiKey | 663 SERIES RIGHT ANGLE DUAL D-SU Min Qty: 25 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5536 | Buy Now |
DISTI #
587-663-009-264-005
|
Mouser Electronics | D-Sub Dualport Connectors Right-angle Dual Port D-Sub Connector RoHS: Compliant | 0 |
|
$4.5000 / $6.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug over Receptacle - 9 Contacts - 90° PC Pin - None - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$1.9700 / $4.1800 | Buy Now |