Part Details for 663-009-264-00A by EDAC Inc
Overview of 663-009-264-00A by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 663-009-264-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-663-009-264-00A-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 9P R/A SLDR Min Qty: 25 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2592 | Buy Now |
DISTI #
587-663-009-264-00A
|
Mouser Electronics | D-Sub Dualport Connectors Right-angle Dual Port D-Sub Connector | 0 |
|
$4.2900 / $5.8000 | Order Now |
|
Onlinecomponents.com | D-Sub Plug over Receptacle - 9 Contacts - 90° PC Pin - None - Nickel Shell - Gold Flash Contacts - -55°C to +85°C | 0 |
|
$2.0700 / $4.3200 | Buy Now |