Part Details for 663-009-264-039 by EDAC Inc
Overview of 663-009-264-039 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 663-009-264-039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH3620
|
Newark | Stacked D-Sub Conn, Plug Over Rcpt, 9P, Gender:Upper - Plug/Lower - Receptacle, D Sub Shell Size:De, No. Of Contacts:9Contacts, Connector Mounting:Panel Mount, Through Hole Mount Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 663-009-264-039 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.7800 | Buy Now |
DISTI #
151-663-009-264-039-ND
|
DigiKey | 663 SERIES RIGHT ANGLE DUAL D-SU Min Qty: 1 Lead time: 18 Weeks Container: Tray |
100 In Stock |
|
$3.4388 / $6.2100 | Buy Now |
DISTI #
587-663-009-264-039
|
Mouser Electronics | D-Sub Dualport Connectors Right-angle Dual Port D-Sub Connector RoHS: Compliant | 0 |
|
$3.4300 / $6.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug over Receptacle - 9 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$2.1300 / $4.4200 | Buy Now |