Part Details for 664-025-364-03C by EDAC Inc
Overview of 664-025-364-03C by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 664-025-364-03C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-664-025-364-03C-ND
|
DigiKey | CONN D-SUB RCPT/PLUG 25P R/A SLD Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2848 | Buy Now |
DISTI #
587-664-025-364-03C
|
Mouser Electronics | D-Sub Dualport Connectors Right-angle Dual Port D-Sub Connector | 0 |
|
$8.9700 / $9.7300 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle over Plug - 25 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$8.2200 / $11.9800 | Buy Now |
Part Details for 664-025-364-03C
664-025-364-03C CAD Models
664-025-364-03C Part Data Attributes
|
664-025-364-03C
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
664-025-364-03C
EDAC Inc
D Subminiature Connector, 25+25 Contact(s), Female and Male, 0.109 inch Pitch, Solder Terminal, M3, Plug; Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1.394 inch | |
Body Depth | 0.772 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG; RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE AND MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.92 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 664-025-364-03C
This table gives cross-reference parts and alternative options found for 664-025-364-03C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 664-025-364-03C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
664-025-264-00C | D Subminiature Connector, 25+25 Contact(s), Female and Male, 0.109 inch Pitch, Solder Terminal, M3, Plug; Receptacle, | EDAC Inc | 664-025-364-03C vs 664-025-264-00C |
663-025-664-051 | D Subminiature Connector, 25+25 Contact(s), Female and Male, 0.109 inch Pitch, Solder Terminal, M3, Plug; Receptacle, | EDAC Inc | 664-025-364-03C vs 663-025-664-051 |
664-025-264-04C | D Subminiature Connector, 25+25 Contact(s), Female and Male, 0.109 inch Pitch, Solder Terminal, M3, Plug; Receptacle, | EDAC Inc | 664-025-364-03C vs 664-025-264-04C |
664-025-264-001 | D Subminiature Connector, 25+25 Contact(s), Female and Male, 0.109 inch Pitch, Solder Terminal, M3, Plug; Receptacle, | EDAC Inc | 664-025-364-03C vs 664-025-264-001 |
664-025-664-001 | D Subminiature Connector, 25+25 Contact(s), Female and Male, 0.109 inch Pitch, Solder Terminal, M3, Plug; Receptacle, | EDAC Inc | 664-025-364-03C vs 664-025-664-001 |
664-025-364-04C | D Subminiature Connector, 25+25 Contact(s), Female and Male, 0.109 inch Pitch, Solder Terminal, M3, Plug; Receptacle, | EDAC Inc | 664-025-364-03C vs 664-025-364-04C |
663-025-264-041 | D Subminiature Connector, 25+25 Contact(s), Female and Male, 0.109 inch Pitch, Solder Terminal, M3, Plug; Receptacle, | EDAC Inc | 664-025-364-03C vs 663-025-264-041 |
664-025-364-00A | D Subminiature Connector, 25+25 Contact(s), Female and Male, 0.109 inch Pitch, Solder Terminal, M3, Plug; Receptacle, | EDAC Inc | 664-025-364-03C vs 664-025-364-00A |
664-025-664-03C | D Subminiature Connector, 25+25 Contact(s), Female and Male, 0.109 inch Pitch, Solder Terminal, M3, Plug; Receptacle, | EDAC Inc | 664-025-364-03C vs 664-025-664-03C |
663-025-364-04A | D Subminiature Connector, 25+25 Contact(s), Female and Male, 0.109 inch Pitch, Solder Terminal, M3, Plug; Receptacle, | EDAC Inc | 664-025-364-03C vs 663-025-364-04A |