-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8605
|
Newark | Conn, skt, rt Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5600 / $44.4300 | Buy Now |
DISTI #
6646742-1-ND
|
DigiKey | CONN RCPT HOT-PLUG 33POS PCB Min Qty: 56 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2580 | Buy Now |
DISTI #
6646742-1
|
Avnet Americas | Conn Power SKT 9Power/24Signal POS Solder RA Thru-Hole 33 Terminal 1 Port - Bulk (Alt: 6646742-1) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1843 / $42.3405 | Buy Now |
DISTI #
571-6646742-1
|
Mouser Electronics | Heavy Duty Power Connectors CONN,SKT,RT< SLDR,FLATPAQ RoHS: Compliant | 0 |
|
$42.6000 | Order Now |
DISTI #
73777016
|
RS | CONN, SKT, RT | TE Connectivity 6646742-1 Min Qty: 56 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9910 | RFQ |
|
Future Electronics | 9 Power/24 Signal Position Solder Right Angle 33 Terminal 1 Port Power Connector RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Container: Box | 0Box |
|
$37.0100 | Buy Now |
|
Future Electronics | 9 Power/24 Signal Position Solder Right Angle 33 Terminal 1 Port Power Connector RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Container: Box | 0Box |
|
$37.0100 | Buy Now |
DISTI #
AMP6646742-1
|
Heilind Electronics | CONN,SKT,RT<,SLDR,FLATPAQ | Americas - 0 in Stock |
|
$43.8488 / $44.5033 | Buy Now |
|
Onlinecomponents.com | CONN,SKT,RT<,SLDR,FLATPAQ RoHS: Compliant | 0 |
|
$37.0100 / $77.5200 | Buy Now |
DISTI #
6646742-1
|
Avnet Americas | Conn Power SKT 9Power/24Signal POS Solder RA Thru-Hole 33 Terminal 1 Port - Bulk (Alt: 6646742-1) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1843 / $42.3405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6646742-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6646742-1
TE Connectivity
Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.551 inch | |
Body Depth | 0.787 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S24P9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.098 inch | |
Mating Information | 279-0320-10100 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .76u inch | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6646742-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6646742-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPFC-118-01-L-D-03-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 6646742-1 vs HPFC-118-01-L-D-03-K |
HPFC-116-01-L-D-04 | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 6646742-1 vs HPFC-116-01-L-D-04 |
HPFC-116-01-T-D-04 | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 6646742-1 vs HPFC-116-01-T-D-04 |
HPFC-118-01-T-D-04-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 6646742-1 vs HPFC-118-01-T-D-04-K |
279-0320-10200A | 36 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, SOCKET | TE Connectivity | 6646742-1 vs 279-0320-10200A |
HPFC-118-01-T-D-03-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 6646742-1 vs HPFC-118-01-T-D-03-K |
HPFC-118-01-T-D-02-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 6646742-1 vs HPFC-118-01-T-D-02-K |
HPFC-118-01-L-D-04-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 6646742-1 vs HPFC-118-01-L-D-04-K |