Part Details for HPFC-116-01-L-D-04 by Samtec Inc
Overview of HPFC-116-01-L-D-04 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPFC-116-01-L-D-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPFC-116-01-L-D-04-ND
|
DigiKey | .100" SIGNAL/POWER COMBO SOCKET Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.3322 | Buy Now |
DISTI #
HPFC-116-01-L-D-04
|
Avnet Americas | Conn Socket Strip SKT 4Power/32Signal POS 5.08mm/2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: HPFC-116-01-L-D-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$7.3500 / $10.8600 | Buy Now |
DISTI #
HPFC-116-01-L-D-04
|
Avnet Americas | Conn Socket Strip SKT 4Power/32Signal POS 5.08mm/2.54mm Solder ST Thru-Hole - Bulk (Alt: HPFC-116-01-L-D-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HPFC11601LD04
|
Mouser Electronics | DC Power Connectors .100" Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$5.5500 / $10.8600 | Order Now |
DISTI #
69257503
|
Verical | Conn Socket Strip SKT 4Power/32Signal POS 5.08mm/2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2328 | Americas - 126 |
|
$9.8303 / $14.6134 | Buy Now |
DISTI #
000000000001314559
|
Sager | DC Power Connectors .100 Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$6.7500 / $10.8600 | Buy Now |
|
Master Electronics | .100" Signal/Power Combo Socket Strip RoHS: Compliant |
126 In Stock |
|
$5.9100 / $11.3400 | Buy Now |
DISTI #
5cd8f13ecd7c1c4c38431814
|
Samtec | .100" Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$4.3500 / $10.8600 | Buy Now |
Part Details for HPFC-116-01-L-D-04
HPFC-116-01-L-D-04 CAD Models
HPFC-116-01-L-D-04 Part Data Attributes
|
HPFC-116-01-L-D-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPFC-116-01-L-D-04
Samtec Inc
Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 5.08 | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for HPFC-116-01-L-D-04
This table gives cross-reference parts and alternative options found for HPFC-116-01-L-D-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPFC-116-01-L-D-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPFC-118-01-T-D-02-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPFC-116-01-L-D-04 vs HPFC-118-01-T-D-02-K |
ET60S-06-24-06-L-RT1-GP | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPFC-116-01-L-D-04 vs ET60S-06-24-06-L-RT1-GP |
279-0320-10200A | 36 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, SOCKET | TE Connectivity | HPFC-116-01-L-D-04 vs 279-0320-10200A |
HPFC-118-01-L-D-03-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPFC-116-01-L-D-04 vs HPFC-118-01-L-D-03-K |
HPFC-118-01-L-D-04-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPFC-116-01-L-D-04 vs HPFC-118-01-L-D-04-K |
HPFC-116-01-T-D-04 | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPFC-116-01-L-D-04 vs HPFC-116-01-T-D-04 |
HPFC-118-01-T-D-04-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPFC-116-01-L-D-04 vs HPFC-118-01-T-D-04-K |
6646742-1 | Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | HPFC-116-01-L-D-04 vs 6646742-1 |
HPFC-118-01-L-D-02-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPFC-116-01-L-D-04 vs HPFC-118-01-L-D-02-K |