-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1633
|
Newark | Inducom Can Bus Interface Set, Male, Unc4-40, Pl1 (3Pin Cage Clamp, Flange 6-7Mm, Ferrule 10-11Mm) |Harting 66630095027 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.6300 | Buy Now |
DISTI #
66630095027-ND
|
DigiKey | INDUCOM9 CAN INTERFACE, PL2, 440 Min Qty: 1 Lead time: 30 Weeks Container: - |
100 In Stock |
|
$161.8358 / $244.1100 | Buy Now |
DISTI #
617-66630095027
|
Mouser Electronics | Interface Modules Inducom CAN Bus Interface Set, male, UNC4-40, PL1 (3pin cage clamp, flange 6-7mm, ferrule 10-11mm) RoHS: Compliant | 0 |
|
$161.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks | 0 |
|
$153.1500 | Buy Now |
DISTI #
HRT66630095027
|
Heilind Electronics | Americas - 0 in Stock |
|
$181.4154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66630095027
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
66630095027
HARTING Technology Group
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |