Part Details for 67-11/W1C-FV1W2F/2T by Everlight Electronics Co Ltd
Overview of 67-11/W1C-FV1W2F/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67-11/W1C-FV1W2F/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-67-11/W1C-FV1W2F/2TTR-ND
|
DigiKey | LED WHITE CLEAR 2PLCC SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1443 / $0.1674 | Buy Now |
DISTI #
638-6711W1CFV1W2F2T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.1470 / $0.1730 | Order Now |
|
Future Electronics | WHITE CLEAR LED 2PLCC SMD RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1504 | Buy Now |
Part Details for 67-11/W1C-FV1W2F/2T
67-11/W1C-FV1W2F/2T CAD Models
67-11/W1C-FV1W2F/2T Part Data Attributes
|
67-11/W1C-FV1W2F/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-11/W1C-FV1W2F/2T
Everlight Electronics Co Ltd
Single Color LED, White, Water Clear, 2.4mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1257.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |