Part Details for 67-21/G6C-AP1Q2/2A0 by Everlight Electronics Co Ltd
Overview of 67-21/G6C-AP1Q2/2A0 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for 67-21/G6C-AP1Q2/2A0
67-21/G6C-AP1Q2/2A0 CAD Models
67-21/G6C-AP1Q2/2A0 Part Data Attributes
|
67-21/G6C-AP1Q2/2A0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-21/G6C-AP1Q2/2A0
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear Colorless, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR COLORLESS | |
Luminous Intensity-Nom | 78.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.5 mm | |
Viewing Angle | 120 deg |