Part Details for 67-21S/KK4C-H6565N3P32833Z6/2T by Everlight Electronics Co Ltd
Overview of 67-21S/KK4C-H6565N3P32833Z6/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 67-21S/KK4C-H6565N3P32833Z6/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-67-21S/KK4C-H6565N3P32833Z6/2TTR-ND
|
DigiKey | LED 67-22S COOL WHT 6500K 2PLCC Min Qty: 48000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0813 / $0.0840 | Buy Now |
DISTI #
638-4CH6565N3P32833Z
|
Mouser Electronics | Mid-Power LEDs - White | 0 |
|
$0.0320 / $0.0360 | Order Now |
|
Future Electronics | LEDs RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 16000 Lead time: 14 Weeks | 0 |
|
$0.0856 | Buy Now |
DISTI #
S10C009324
|
EBV Elektronik | LED Chip Cool White 6500K 75mA 2-Pin PLCC T/R (Alt: S10C009324) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 67-21S/KK4C-H6565N3P32833Z6/2T
67-21S/KK4C-H6565N3P32833Z6/2T CAD Models
67-21S/KK4C-H6565N3P32833Z6/2T Part Data Attributes
|
67-21S/KK4C-H6565N3P32833Z6/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-21S/KK4C-H6565N3P32833Z6/2T
Everlight Electronics Co Ltd
Visible LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 |