Part Details for 67-21S/KK5C-H572633Z6/2T by Everlight Electronics Co Ltd
Overview of 67-21S/KK5C-H572633Z6/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 67-21S/KK5C-H572633Z6/2T
67-21S/KK5C-H572633Z6/2T CAD Models
67-21S/KK5C-H572633Z6/2T Part Data Attributes:
|
67-21S/KK5C-H572633Z6/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-21S/KK5C-H572633Z6/2T
Everlight Electronics Co Ltd
Single Color LED, Cool White, Water Clear, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LCC-2 | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 7 INCH; 4000 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 3.3 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 13 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.05 mm | |
Viewing Angle | 120 deg |