Part Details for 67-21S/KK7C-H657034Z15/DT(GC) by Everlight Electronics Co Ltd
Overview of 67-21S/KK7C-H657034Z15/DT(GC) by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67-21S/KK7C-H657034Z15/DT(GC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150mA 6500K Colorless transparent lens -40+85 White 120 630mW SMD3528 LED Indication - Discrete ROHS | 66903 |
|
$0.0078 / $0.0158 | Buy Now |