-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-67-21S/NFR2C-P2050A3B21522Z6/2TCT-ND
|
DigiKey | LED FAR RED 735NM 2PLCC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10653 In Stock |
|
$0.1358 / $0.3800 | Buy Now |
DISTI #
67-21S/NFR2C-P2050
|
Avnet Americas | LED Single Chip Red 60mA 2-Pin PLCC T/R - Tape and Reel (Alt: 67-21S/NFR2C-P2050) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 / $0.1542 | Buy Now |
DISTI #
638-6721SNFR2CP2050A
|
Mouser Electronics | Mid-Power LEDs - Single Color RoHS: Compliant | 0 |
|
$0.0780 / $0.0950 | Order Now |
DISTI #
42658692
|
Verical | LED Uni-Color Red 2-Pin PLCC T/R RoHS: Compliant Min Qty: 702 Package Multiple: 1 Date Code: 2029 | Americas - 2348 |
|
$0.0423 | Buy Now |
DISTI #
S10C009935
|
EBV Elektronik | (Alt: S10C009935) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67-21S/NFR2C-P2050A3B21522Z6/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-21S/NFR2C-P2050A3B21522Z6/2T
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | FAR RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.05 mm | |
Viewing Angle | 120 deg |