Part Details for 67-21SDRC/S530-A3/TR8 by Everlight Electronics Co Ltd
Overview of 67-21SDRC/S530-A3/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 67-21SDRC/S530-A3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-67-21SDRC/S530-A3/TR8
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4836 |
|
RFQ | |
DISTI #
3667216303
|
EBV Elektronik | LED Uni-Color Red 650nm Chip LED 2-Pin PLCC T/R (Alt: 3667216303) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for 67-21SDRC/S530-A3/TR8
67-21SDRC/S530-A3/TR8 CAD Models
67-21SDRC/S530-A3/TR8 Part Data Attributes:
|
67-21SDRC/S530-A3/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-21SDRC/S530-A3/TR8
Everlight Electronics Co Ltd
Single Color LED, Deep Red, Water Clear, 2.4mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.02 cd | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |