Part Details for 67-21SUBC/S400-A6/TR8 by Everlight Electronics Co Ltd
Overview of 67-21SUBC/S400-A6/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 67-21SUBC/S400-A6/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-21SUBC/S400-A6/
|
Avnet Americas | LED Uni-Color Blue 468nm Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: 67-21SUBC/S400-A6/) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
67-21SUBC/S400-A6/
|
Avnet Americas | LED Uni-Color Blue 468nm Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: 67-21SUBC/S400-A6/) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for 67-21SUBC/S400-A6/TR8
67-21SUBC/S400-A6/TR8 CAD Models
67-21SUBC/S400-A6/TR8 Part Data Attributes:
|
67-21SUBC/S400-A6/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-21SUBC/S400-A6/TR8
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear Colorless, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR COLORLESS | |
Luminous Intensity-Nom | 70.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |