67-21SURC/S530-A4/TR8
Everlight Electronics Co Ltd
Description: Single Color LED, Hyper Red, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2

Overview of 67-21SURC/S530-A4/TR8 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
57202-S53-08A10LF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch
57202-S53-02ALF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch
57202-S53-05ALF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch

Price & Stock for 67-21SURC/S530-A4/TR8 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1910
RFQ
DISTI # 3867216406
EBV Elektronik (Alt: 3867216406) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
LCSC Red SMD3528 LED Indication - Discrete ROHS 3703
  • 10 $0.0577
  • 100 $0.0466
  • 300 $0.0411
  • 2,000 $0.0369
  • 4,000 $0.0336
  • 10,000 $0.0319
$0.0319 / $0.0577 Buy Now

CAD Models for 67-21SURC/S530-A4/TR8 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 67-21SURC/S530-A4/TR8 by Everlight Electronics Co Ltd

67-21SURC/S530-A4/TR8
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, PLASTIC, LCC-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
HYPER RED
Configuration
SINGLE
Forward Current-Max
0.025 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
82.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.9 mm
Packing Method
TR
Peak Wavelength
632 nm
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
3 mm
Viewing Angle
120 deg
Want to compare parts?
  1. 67-21SURC/S530-A4/TR8
    Everlight Electronics Co Ltd
    Single Color LED, Hyper Red, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2
    VS

Alternate Parts for 67-21SURC/S530-A4/TR8

This table gives cross-reference parts and alternative options found for 67-21SURC/S530-A4/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67-21SURC/S530-A4/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
67-21SURC/S530-A4/TR10 Single Color LED, Brilliant Red, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2 Everlight Electronics Co Ltd 67-21SURC/S530-A4/TR8 vs 67-21SURC/S530-A4/TR10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67-21SURC/S530-A4/TR8 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67-21SURC/S530-A4/TR8 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 67-21SURC/S530-A4/TR8 would you like to use for your alert(s)?
  • Please alert me when 67-21SURC/S530-A4/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67-21SURC/S530-A4/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67-21SURC/S530-A4/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67-21SURC/S530-A4/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67-21SURC/S530-A4/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67-21SURC/S530-A4/TR8 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: