-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1528-1-ND
|
DigiKey | LED 67-22S COOL WHT 5000K 2PLCC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15018 In Stock |
|
$0.1168 / $0.5600 | Buy Now |
DISTI #
67-22ST/KK6C-3M505
|
Avnet Americas | LED Chip White 5000K 65mA 2-Pin PLCC T/R - Tape and Reel (Alt: 67-22ST/KK6C-3M505) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0564 / $0.1217 | Buy Now |
DISTI #
638-6722STKK6C3M5050
|
Mouser Electronics | Mid-Power LEDs - White RoHS: Compliant | 0 |
|
$0.1160 / $0.1210 | Order Now |
DISTI #
67-22ST/KK6C-3M505
|
Avnet Americas | LED Chip White 5000K 65mA 2-Pin PLCC T/R - Tape and Reel (Alt: 67-22ST/KK6C-3M505) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0564 / $0.1217 | Buy Now |
DISTI #
S10C012651
|
EBV Elektronik | LED Chip White 5000K 65mA 2-Pin PLCC T/R (Alt: S10C012651) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67-22ST/KK6C-3M5050X3Y32530U6/2T/EU
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-22ST/KK6C-3M5050X3Y32530U6/2T/EU
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Optoelectronic Device Type | SINGLE COLOR LED |