Part Details for 67-23UWC/S400-X8/TR8 by Everlight Electronics Co Ltd
Overview of 67-23UWC/S400-X8/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSB41BA3DPFP | Texas Instruments | S400 Capable 1394b Physical Layer (Phy) 80-HTQFP 0 to 70 | |
TSB41BA3DIPFP | Texas Instruments | S400 Capable 1394b Physical Layer (Phy) 80-HTQFP -40 to 85 | |
HS4002 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH |
Part Details for 67-23UWC/S400-X8/TR8
67-23UWC/S400-X8/TR8 CAD Models
67-23UWC/S400-X8/TR8 Part Data Attributes
|
67-23UWC/S400-X8/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-23UWC/S400-X8/TR8
Everlight Electronics Co Ltd
Single Color LED, White, Water Clear, 2.4mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1700.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 120 deg |
Alternate Parts for 67-23UWC/S400-X8/TR8
This table gives cross-reference parts and alternative options found for 67-23UWC/S400-X8/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67-23UWC/S400-X8/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67-23UTC/S400-X8/TR8 | Single Color LED, White, Water Clear, 2.4mm, ROHS COMPLIANT PACKAGE-4 | Everlight Electronics Co Ltd | 67-23UWC/S400-X8/TR8 vs 67-23UTC/S400-X8/TR8 |