Part Details for 67-31H-YDD-V3EAGAG3G-BT8-CS by Everlight Electronics Co Ltd
Overview of 67-31H-YDD-V3EAGAG3G-BT8-CS by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67-31H-YDD-V3EAGAG3G-BT8-CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-67-31H-YDD-V3EAGAG3G-BT8-CS-ND
|
DigiKey | LED YELLOW DIFFUSED 2PLCC SMD Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3833 | Buy Now |
DISTI #
638-DDV3EAGAG3GBT8CS
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.3110 / $0.3590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.3130 | Buy Now |
Part Details for 67-31H-YDD-V3EAGAG3G-BT8-CS
67-31H-YDD-V3EAGAG3G-BT8-CS CAD Models
67-31H-YDD-V3EAGAG3G-BT8-CS Part Data Attributes
|
67-31H-YDD-V3EAGAG3G-BT8-CS
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-31H-YDD-V3EAGAG3G-BT8-CS
Everlight Electronics Co Ltd
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 7.1 cd | |
Luminous Intensity-Nom | 14750.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 589 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 30 deg |