Part Details for 67-41-UY0501H-8594ABBB1727-2T-AM by Everlight Electronics Co Ltd
Overview of 67-41-UY0501H-8594ABBB1727-2T-AM by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67-41-UY0501H-8594ABBB1727-2T-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S10C012600
|
EBV Elektronik | LED Single Chip Yellow 591nm 70mA 4-Pin PLCC T/R (Alt: S10C012600) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 4 Days | EBV - 10000 |
|
Buy Now |
Part Details for 67-41-UY0501H-8594ABBB1727-2T-AM
67-41-UY0501H-8594ABBB1727-2T-AM CAD Models
67-41-UY0501H-8594ABBB1727-2T-AM Part Data Attributes
|
67-41-UY0501H-8594ABBB1727-2T-AM
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-41-UY0501H-8594ABBB1727-2T-AM
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.75 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 1.4 cd | |
Luminous Intensity-Nom | 2240.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 120 deg |