| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 6705 | Spectrum Microwave | Check for Price | Digitally Controlled Phase Shifter, 0MHz Min, 18000MHz Max, 40deg Min | 6705 vs 6705 |
Part Details for 6705 by Spectrum Control
Results Overview of 6705 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6705 Information
6705 by Spectrum Control is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10137867-0521LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 5 Positions, GW Compatible LCP, Tray packing. | |
| 10117867-052FC | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
| 10137867-0512LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 5 Positions, Non GW Compatible LCP, Tray packing. |
6705 Part Data Attributes
|
|
6705
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
6705
Spectrum Control
Coaxial Mechanical Phase Shifter, 0MHz Min, 18000MHz Max, 40deg Max
|
| Part Life Cycle Code | Active | |
| Additional Feature | Sma-F, I/P Power-Max(Peak)=60dbm | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 50 Dbm | |
| Insertion Loss-Max | 1.5 Db | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 18000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Phase Shift-Max | 40 Deg | |
| RF/Microwave Device Type | Coaxial Mechanical Phase Shifter | |
| Surface Mount | No | |
| VSWR-Max | 1.6 |
Alternate Parts for 6705
This table gives cross-reference parts and alternative options found for 6705. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6705, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.