671-066-91
MARL International Limited
Description: Single Color LED,

Overview of 671-066-91 by MARL International Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 671-066-91 by MARL International Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH4645
Newark Panel Indicator, Blue, 25.4Mm, 230V, Led Colour:Blue, Operating Voltage:230V, Mounting Hole Dia:25.4Mm, Forward Current If:7Ma, Luminous Intensity:124Mcd, Ip/Nema Rating:Ip67, Product Range:671 Series Rohs Compliant: Yes |Marl 671-066-91 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $112.7200
  • 5 $101.9000
  • 10 $100.3300
  • 25 $97.7600
  • 50 $92.6000
  • 100 $83.1500
$83.1500 / $112.7200 Buy Now

CAD Models for 671-066-91 by MARL International Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 671-066-91 by MARL International Limited

671-066-91
MARL International Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MARL INTERNATIONAL LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Date Of Intro
2016-05-25
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. 671-066-91
    MARL International Limited
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 671-066-91 by MARL International Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 671-066-91 by MARL International Limited

Select Manufacturer
Which Manufacturer of 671-066-91 would you like to use for your alert(s)?
  • Please alert me when 671-066-91 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 671-066-91 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 671-066-91 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 671-066-91 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 671-066-91.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 671-066-91 by MARL International Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: