There are no models available for this part yet.
Overview of 671.01.3P by Imp Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 671.01.3P by Imp Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
671.01.3
|
TME | Terminal: flat, 6.3mm, 0.8mm, male, 0.75÷2mm2, crimped, for cable Min Qty: 3500 | 0 |
|
$0.0301 / $0.0345 | RFQ |