Part Details for 67413J by AMD
Overview of 67413J by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 67413J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-67413J-ND
|
DigiKey | IC FIFO ASYNC 64X5 20CDIP Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2177 In Stock |
|
$30.1600 | Buy Now |
|
Rochester Electronics | 67413 - FIFO, 64X5, 25ns, Asynchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2177 |
|
$25.8900 / $30.4500 | Buy Now |
Part Details for 67413J
67413J CAD Models
67413J Part Data Attributes
|
67413J
AMD
Buy Now
Datasheet
|
Compare Parts:
67413J
AMD
FIFO, 64X5, 25ns, Asynchronous, TTL, CDIP20, CERAMIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.257 mm | |
Memory Density | 320 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 64X5 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 67413J
This table gives cross-reference parts and alternative options found for 67413J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67413J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67C413-15N | FIFO, 64X5, Asynchronous, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | 67413J vs 67C413-15N |
L8C413CC35 | FIFO, 64X5, 20ns, Asynchronous, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | LOGIC Devices Inc | 67413J vs L8C413CC35 |
CY7C402-25PC | FIFO, 64X5, 34ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, DIP-18 | Cypress Semiconductor | 67413J vs CY7C402-25PC |
5962-8779102VA | FIFO, 64X5, 70ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18 | Monolithic Memories (RETIRED) | 67413J vs 5962-8779102VA |
IDT72404L35P | FIFO, 64X5, 20ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Integrated Device Technology Inc | 67413J vs IDT72404L35P |
67C402-25J | FIFO, 64X5, 34ns, Asynchronous, CMOS, CDIP20, CERAMIC, DIP-20 | AMD | 67413J vs 67C402-25J |
72404L25D | CDIP-18, Tube | Integrated Device Technology Inc | 67413J vs 72404L25D |
L8C404CME20 | FIFO, 64X5, 45ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | 67413J vs L8C404CME20 |
57C402-12J/883B | FIFO, 64X5, 60ns, Asynchronous, CMOS, CDIP18, CERAMIC, DIP-18 | AMD | 67413J vs 57C402-12J/883B |
L8C402CC50 | FIFO, 64X5, 17ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | 67413J vs L8C402CC50 |