There are no models available for this part yet.
Overview of 67454 by Jergens Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94674-540 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 67454 by Jergens Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10019978
|
Techni-Tool, Inc. | ASG-Jergens 67454 Screw Presenter, 0.98" L, Manual, Indexing, Interchangeable, OM Series | 0 |
|
$1,231.3600 | Buy Now | |
DISTI #
10019978
|
TestEquity LLC | ASG-Jergens 67454 Screw Presenter, 0.98" L, Manual, Indexing, Interchangeable, OM Series | 0 |
|
$1,231.3600 | Buy Now |