Part Details for 677-1215-332F by Dialight
Overview of 677-1215-332F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 677-1215-332F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3588
|
Newark | 7Mm Hg/G Pmi-12Vdc W/O-Ring Rohs Compliant: Yes |Dialight 677-1215-332F RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 | Buy Now |
DISTI #
96Y6257
|
Newark | Panel Indicator, 7.2Mm, Green, 12Vdc, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:7.2Mm, Forward Current If:20Ma, Luminous Intensity:4.135Cd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:677 Series Rohs Compliant: Yes |Dialight 677-1215-332F RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 | Buy Now |
DISTI #
645-6771215332F
|
Mouser Electronics | LED Panel Mount Indicators 7mm HG/G PMI-12VDC With O Ring RoHS: Compliant | 1 |
|
$6.2800 / $12.4900 | Buy Now |
DISTI #
70880869
|
RS | Indicator Panel Mount LED 7mm Green 12V 20mA 100K Hrs 677 Series | Dialight 677-1215-332F RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4200 / $8.5600 | RFQ |
|
Future Electronics | 677 Series 7 mm 12 V High Bright Green LED RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$7.4400 / $7.6100 | Buy Now |
|
Onlinecomponents.com | Indicator Panel Mount LED 7mm Green 12V 20mA 100K Hrs 677 Series | Dialight 677-1215-332F RoHS: Compliant |
175 In Stock |
|
$6.0700 / $9.1400 | Buy Now |
DISTI #
71793790
|
Verical | LED Panel Mount Indicator Uni-Color Green 525nm 4135mcd 2-Pin RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2343 | Americas - 175 |
|
$8.4240 / $11.8820 | Buy Now |
DISTI #
677-1215-332F
|
TTI | LED Panel Mount Indicators 7mm HG/G PMI-12VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$6.1000 / $7.3600 | Buy Now |
DISTI #
000000000005536074
|
Sager | LED Panel Mount Indicators 7mm HG/G PMI-12VDC With O Ring Min Qty: 125 | 0 |
|
$6.5700 / $7.0300 | Buy Now |
|
Master Electronics | Indicator Panel Mount LED 7mm Green 12V 20mA 100K Hrs 677 Series | Dialight 677-1215-332F RoHS: Compliant |
175 In Stock |
|
$6.0700 / $9.1400 | Buy Now |
Part Details for 677-1215-332F
677-1215-332F CAD Models
677-1215-332F Part Data Attributes
|
677-1215-332F
Dialight
Buy Now
Datasheet
|
Compare Parts:
677-1215-332F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Nickel (Ni) |