Part Details for 677-2215-322F by Dialight
Overview of 677-2215-322F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 677-2215-322F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3611
|
Newark | 7Mm Hg/G Pmi-6Vdc W/O-Ring Rohs Compliant: Yes |Dialight 677-2215-322F Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$8.1300 | Buy Now |
DISTI #
96Y6280
|
Newark | Panel Indicator, 7.2Mm, Green, 6Vdc, Led Color:Green, Operating Voltage:6Vdc, Mounting Hole Dia:7.2Mm, Forward Current If:20Ma, Luminous Intensity:4.135Cd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:677 Series Rohs Compliant: Yes |Dialight 677-2215-322F Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $7.3700 | Buy Now |
DISTI #
645-6772215322F
|
Mouser Electronics | LED Panel Mount Indicators 7mm HG/G PMI-6VDC With O Ring RoHS: Compliant | 0 |
|
$5.9800 / $7.2300 | Order Now |
DISTI #
70880844
|
RS | Panel Mount Indicator 7mm HG/G-6VDC w/O-ring | Dialight 677-2215-322F RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$6.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$6.3200 / $7.7600 | Buy Now |
DISTI #
677-2215-322F
|
TTI | LED Panel Mount Indicators 7mm HG/G PMI-6VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$6.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$6.3200 / $7.7600 | Buy Now |