Part Details for 677-2312-323F by Dialight
Overview of 677-2312-323F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-312MEB | Coilcraft Inc | General Purpose Inductor, 3.1uH, 20%, Ferrite-Core, 3335, | |
SER8052-312 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-312ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 677-2312-323F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3614
|
Newark | Led Panel Mt. Indicators 7Mm Ho/O Pmi-6Vdc With O Rohs Compliant: Yes |Dialight 677-2312-323F RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 376 |
|
$5.5200 | Buy Now |
DISTI #
96Y6283
|
Newark | Panel Indicator, 7.2Mm, Orange, 6Vdc, Led Color:Orange, Operating Voltage:6Vdc, Mounting Hole Dia:7.2Mm, Forward Current If:20Ma, Luminous Intensity:600Mcd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:677 Series Rohs Compliant: Yes |Dialight 677-2312-323F RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 | Buy Now |
DISTI #
645-6772312323F
|
Mouser Electronics | LED Panel Mount Indicators 7mm HO/O PMI-6VDC With O Ring RoHS: Compliant | 0 |
|
$4.1400 / $4.6100 | Order Now |
DISTI #
70880847
|
RS | Panel Mount Indicator 7mm HO/O-6VDC w/O-ring | Dialight 677-2312-323F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2900 / $8.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
376 Partner Stock |
|
$4.1600 / $8.4700 | Buy Now |
DISTI #
36328197
|
Verical | LED Panel Mount Indicator Uni-Color Orange 600mcd 2-Pin RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 376 |
|
$4.5600 / $4.9300 | Buy Now |
DISTI #
677-2312-323F
|
TTI | LED Panel Mount Indicators 7mm HO/O PMI-6VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.3000 / $4.6600 | Buy Now |
DISTI #
000000000005536100
|
Sager | LED Panel Mount Indicators 7mm HO/O PMI-6VDC With O Ring Min Qty: 150 | 0 |
|
$4.7300 / $5.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
376 Partner Stock |
|
$4.1600 / $8.4700 | Buy Now |
Part Details for 677-2312-323F
677-2312-323F CAD Models
677-2312-323F Part Data Attributes
|
677-2312-323F
Dialight
Buy Now
Datasheet
|
Compare Parts:
677-2312-323F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Nickel (Ni) |