Part Details for 677-2708 by Eisele Pneumatics GmbH & Co KG
Overview of 677-2708 by Eisele Pneumatics GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2708TP-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HSOP, /Embossed Tape | |
UPA2708GR-E1-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape |
Price & Stock for 677-2708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4698-677-2708-ND
|
DigiKey | Elbow connector, 1/2", 10mm Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$24.4800 / $27.2000 | Buy Now |