Part Details for 677-532-23-11 by MARL International Limited
Overview of 677-532-23-11 by MARL International Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 677-532-23-11
677-532-23-11 CAD Models
677-532-23-11 Part Data Attributes
|
677-532-23-11
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
677-532-23-11
MARL International Limited
Single Color LED, Green
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 2000 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 27 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 677-532-23-11
This table gives cross-reference parts and alternative options found for 677-532-23-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 677-532-23-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
676-532-23-12 | Single Color LED, Green, 7mm | MARL International Limited | 677-532-23-11 vs 676-532-23-12 |
677-532-21-12 | Single Color LED, Green | MARL International Limited | 677-532-23-11 vs 677-532-21-12 |
676-532-20-11 | Single Color LED, Green, 7mm | MARL International Limited | 677-532-23-11 vs 676-532-20-11 |
692-532-22-15 | Single Color LED, Green | MARL International Limited | 677-532-23-11 vs 692-532-22-15 |
692-532-20-12 | Single Color LED, Green | MARL International Limited | 677-532-23-11 vs 692-532-20-12 |
692-532-04-12 | Single Color LED, Green | MARL International Limited | 677-532-23-11 vs 692-532-04-12 |
676-532-20-08 | Single Color LED, Green, 7mm | MARL International Limited | 677-532-23-11 vs 676-532-20-08 |
676-532-04-08 | Single Color LED, Green, 7mm | MARL International Limited | 677-532-23-11 vs 676-532-04-08 |
692-532-04-11 | Single Color LED, Green | MARL International Limited | 677-532-23-11 vs 692-532-04-11 |
676-532-04-07 | Single Color LED, Green, 7mm | MARL International Limited | 677-532-23-11 vs 676-532-04-07 |