Part Details for 677-532-23-53 by MARL International Limited
Overview of 677-532-23-53 by MARL International Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 677-532-23-53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1031
|
Newark | Led Panel Mount Indicator, Weatherproof, Green, 8.1 Mm, 28 Vdc, 19 Ma, 2.3 Cd, Ip67 Rohs Compliant: Yes |Marl 677-532-23-53 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 677-532-23-53
677-532-23-53 CAD Models
677-532-23-53 Part Data Attributes:
|
677-532-23-53
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
677-532-23-53
MARL International Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.019 A | |
Forward Voltage-Max | 28 V | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 27 mm |