Part Details for 678-1132-221F by Dialight
Overview of 678-1132-221F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 678-1132-221F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6326
|
Newark | Panel Indicator, 8.2Mm, Red, 6Vdc, Led Color:Red, Operating Voltage:6Vdc, Mounting Hole Dia:8.2Mm, Forward Current If:20Ma, Luminous Intensity:2.21Cd, Ip/Nema Rating:Not Rated, Product Range:678 Series Rohs Compliant: Yes |Dialight 678-1132-221F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.8400 | Buy Now |
DISTI #
70880939
|
RS | Panel Mount Indicator 8mm HR/R-6VDC | Dialight 678-1132-221F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6400 / $2.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
350 Partner Stock |
|
$2.4200 / $3.6800 | Buy Now |
DISTI #
Dialight Corp. 678-1132-221F
|
PEI Genesis | 8MM HR/R PMI-6VDC | 350 |
|
Buy Now | |
DISTI #
2674004
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 3 Days Container: Each | 2 |
|
$2.8348 / $3.1345 | Buy Now |
|
Master Electronics | RoHS: Compliant |
350 Partner Stock |
|
$2.4200 / $3.6800 | Buy Now |
Part Details for 678-1132-221F
678-1132-221F CAD Models
678-1132-221F Part Data Attributes
|
678-1132-221F
Dialight
Buy Now
Datasheet
|
Compare Parts:
678-1132-221F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | SINGLE COLOR LED |