Part Details for 678-1312-323F by Dialight
Overview of 678-1312-323F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 678-1312-323F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3676
|
Newark | 8Mm Ho/O Pmi-6Vdc W/O-Ring Rohs Compliant: Yes |Dialight 678-1312-323F Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$5.6300 | Buy Now |
DISTI #
96Y6345
|
Newark | Panel Indicator, 8.5Mm, Orange, 6Vdc, Led Color:Orange, Operating Voltage:6Vdc, Mounting Hole Dia:8.5Mm, Forward Current If:20Ma, Luminous Intensity:490Mcd, Ip/Nema Rating:Not Rated, Product Range:678 Series Rohs Compliant: Yes |Dialight 678-1312-323F Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 | Buy Now |
DISTI #
2266-678-1312-323F-ND
|
DigiKey | 8MM HO/O PMI-6VDC W/O-RING Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
175 In Stock |
|
$5.2700 / $5.4700 | Buy Now |
DISTI #
645-6781312323F
|
Mouser Electronics | LED Panel Mount Indicators 8mm HO/O PMI-6VDC With O Ring RoHS: Compliant | 0 |
|
$5.3600 / $5.4700 | Order Now |
DISTI #
70880919
|
RS | Panel Mount Indicator 8mm HO/O-6VDC w/O-ring | Dialight 678-1312-323F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1100 / $9.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
175 Partner Stock |
|
$4.7400 / $6.2100 | Buy Now |
DISTI #
36328809
|
Verical | LED Panel Mount Indicator Uni-Color Orange 605nm 2000mcd 2-Pin RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 175 |
|
$4.7400 / $5.1300 | Buy Now |
DISTI #
678-1312-323F
|
TTI | LED Panel Mount Indicators 8mm HO/O PMI-6VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 175 Container: Bulk | Americas - 0 |
|
$5.4200 | Buy Now |
DISTI #
Dialight Corp. 678-1312-323F
|
PEI Genesis | 8MM HO/O PMI-6VDC w/O-ring | 175 |
|
Buy Now |