Part Details for 678-1415-324F by Dialight
Overview of 678-1415-324F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 678-1415-324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6361
|
Newark | Panel Indicator, 8.5Mm, Blue, 6Vdc, Led Color:Blue, Operating Voltage:6Vdc, Mounting Hole Dia:8.5Mm, Forward Current If:20Ma, Luminous Intensity:220Mcd, Ip/Nema Rating:Not Rated, Product Range:678 Series Rohs Compliant: Yes |Dialight 678-1415-324F Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 / $7.6300 | Buy Now |
DISTI #
645-6781415324F
|
Mouser Electronics | LED Panel Mount Indicators 8mm HB/B PMI-6VDC With O Ring RoHS: Compliant | 0 |
|
$6.1900 / $7.4800 | Order Now |
DISTI #
70880928
|
RS | Panel Mount Indicator 8mm HB/B-6VDC w/O-ring | Dialight 678-1415-324F RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1400 / $7.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Container: Bag | 0Bag |
|
$6.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7700 / $9.6700 | Buy Now |
DISTI #
678-1415-324F
|
TTI | LED Panel Mount Indicators 8mm HB/B PMI-6VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Bulk | Americas - 0 |
|
$6.6400 | Buy Now |
DISTI #
000000000005536178
|
Sager | LED Panel Mount Indicators 8mm HB/B PMI-6VDC With O Ring Min Qty: 125 | 0 |
|
$6.8000 / $7.2800 | Buy Now |